-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 215000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0603B215KE-ND
|
DigiKey | RES 215 KOHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0978 | Buy Now |
DISTI #
2-1879221-2
|
Avnet Americas | CPF 0603 215K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 2-1879221-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0679 / $0.0706 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 215 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0677 / $0.0897 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 215 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0677 / $0.0897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B215KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B215KE
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 215000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B215KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B215KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A2153E5E | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B215KE vs TC0325A2153E5E |
AR03BPC3X2153 | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B215KE vs AR03BPC3X2153 |
TC0325B2153TCE | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B215KE vs TC0325B2153TCE |
RV0603E2153BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 215000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CPF0603B215KE vs RV0603E2153BN |
TC0325A2153ECE | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B215KE vs TC0325A2153ECE |
TC0325B2153T5E | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B215KE vs TC0325B2153T5E |
TC0325A2153T4E | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B215KE vs TC0325A2153T4E |
TC0325A2153E4E | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B215KE vs TC0325A2153E4E |
CAR0603215KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B215KE vs CAR0603215KOHMS0.05%25PPM |
UPTF0603-16W-E-2153AT-1K | Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CPF0603B215KE vs UPTF0603-16W-E-2153AT-1K |