Part Details for CPF0603B160RD by TE Connectivity
Overview of CPF0603B160RD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603B160RD
CPF0603B160RD CAD Models
CPF0603B160RD Part Data Attributes
|
CPF0603B160RD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B160RD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603B160RD
This table gives cross-reference parts and alternative options found for CPF0603B160RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B160RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A1600NTR1KF | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | CPF0603B160RD vs NTR06A1600NTR1KF |
NTR06B1600NTR1KF | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | CPF0603B160RD vs NTR06B1600NTR1KF |
AR03BTNY1600N | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | CPF0603B160RD vs AR03BTNY1600N |
AR03BPC5C5Y1600 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B160RD vs AR03BPC5C5Y1600 |
AR03BTRC5C6Y1600N | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B160RD vs AR03BTRC5C6Y1600N |
SF06F1600BTLQ | Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B160RD vs SF06F1600BTLQ |
CAR0603160OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CPF0603B160RD vs CAR0603160OHMS0.1%15PPM |
AR03ATRC5Y1600 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B160RD vs AR03ATRC5Y1600 |
NTR06B1600NTRF | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0603B160RD vs NTR06B1600NTRF |
NTR06A1600NTRF | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0603B160RD vs NTR06A1600NTRF |