-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0700
|
Newark | Cpf 0603 100K 0.1% 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B100KE RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1290 | Buy Now |
DISTI #
01AH1485
|
Newark | Res, 100K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B100KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4784 |
|
$0.1160 / $0.1310 | Buy Now |
DISTI #
46AK9263
|
Newark | Res, 100K, 0.1%, 0.063W, 0402, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B100KE RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
22R9468
|
Newark | Res, 100K, 0.1%, 0.063W, 0603, Thin Film, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B100KE RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1110 | Buy Now |
DISTI #
A119912CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107747 In Stock |
|
$0.0786 / $0.2100 | Buy Now |
DISTI #
279-CPF0603B100KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 100K 0.1% 25PPM 5K RL RoHS: Compliant | 21624 |
|
$0.0780 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 100 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0673 / $0.0891 | Buy Now |
DISTI #
76084475
|
Verical | Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2001 | Americas - 5000 |
|
$0.0941 / $0.1158 | Buy Now |
DISTI #
18836533
|
Verical | Res Thin Film 0603 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0890 | Buy Now |
DISTI #
CPF0603B100KE
|
TME | Resistor: thin film, SMD, 0603, 100kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0989 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B100KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B100KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B100KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B100KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J1003B | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603B100KE vs RN73F1J1003B |
NTR06A1003CTR1KF | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | CPF0603B100KE vs NTR06A1003CTR1KF |
AR03BTRC3X1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B100KE vs AR03BTRC3X1003 |
RN06B1003CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B100KE vs RN06B1003CT1-25 |
6-2176216-1 | RES SMD 100K OHM 0.1% 1/16W 0603 | TE Connectivity | CPF0603B100KE vs 6-2176216-1 |
TC0325A1003E5E | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B100KE vs TC0325A1003E5E |
RN06A1003CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B100KE vs RN06A1003CT1-25 |
AR03BBC1003 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | CPF0603B100KE vs AR03BBC1003 |
TC0325A1003TCE | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B100KE vs TC0325A1003TCE |
TFCR0603-10W-E-1003BT | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0603B100KE vs TFCR0603-10W-E-1003BT |