Part Details for CPF0603A80K6D by TE Connectivity
Overview of CPF0603A80K6D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603A80K6D
CPF0603A80K6D CAD Models
CPF0603A80K6D Part Data Attributes
|
CPF0603A80K6D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603A80K6D
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 80600ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603A80K6D
This table gives cross-reference parts and alternative options found for CPF0603A80K6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A80K6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603B806215PPM | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | CPF0603A80K6D vs RT0603B806215PPM |
RNCS0603BTS80K6 | Fixed Resistor, Thin Film, 0.063W, 80600ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CPF0603A80K6D vs RNCS0603BTS80K6 |
RT0603A806215PPM | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | CPF0603A80K6D vs RT0603A806215PPM |
SF06F8062AALQ | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A80K6D vs SF06F8062AALQ |
CAR060380.6KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CPF0603A80K6D vs CAR060380.6KOHMS0.1%15PPM |
AR03BPC5C5Y8062 | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A80K6D vs AR03BPC5C5Y8062 |
AR03BPC5C6Y8062 | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A80K6D vs AR03BPC5C6Y8062 |
AR03BTRC5C5Y8062N | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A80K6D vs AR03BTRC5C5Y8062N |
AR03BTRC5C5Y8062 | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A80K6D vs AR03BTRC5C5Y8062 |
AR03BBNY8062N | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | CPF0603A80K6D vs AR03BBNY8062N |