CPF0603A523RE
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Overview of CPF0603A523RE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0603A523RE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0603A523RE by TE Connectivity

CPF0603A523RE
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
523 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603A523RE
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for CPF0603A523RE

This table gives cross-reference parts and alternative options found for CPF0603A523RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A523RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0325B5230ECE Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CPF0603A523RE vs TC0325B5230ECE
RNCS0603BKE523R Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CPF0603A523RE vs RNCS0603BKE523R
WF06U5230AVLQ Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603A523RE vs WF06U5230AVLQ
NTR06A5230CTR1KF Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp CPF0603A523RE vs NTR06A5230CTR1KF
AR03BPC3X5230N Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd CPF0603A523RE vs AR03BPC3X5230N
NTRA06A5230CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603A523RE vs NTRA06A5230CTR1KQYF
NTRC06B5230CTRF Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp CPF0603A523RE vs NTRC06B5230CTRF
WF06U5230BTL Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CPF0603A523RE vs WF06U5230BTL
WF06U5230ATLQ Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603A523RE vs WF06U5230ATLQ
NTR06A5230CTRF Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603A523RE vs NTR06A5230CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603A523RE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603A523RE by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603A523RE would you like to use for your alert(s)?
  • Please alert me when CPF0603A523RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603A523RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603A523RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603A523RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603A523RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603A523RE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: