Part Details for CPF0603A10R2C by TE Connectivity
Overview of CPF0603A10R2C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603A10R2C
CPF0603A10R2C CAD Models
CPF0603A10R2C Part Data Attributes
|
CPF0603A10R2C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603A10R2C
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603A10R2C
This table gives cross-reference parts and alternative options found for CPF0603A10R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A10R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06A10R2CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603A10R2C vs RN06A10R2CT1-50 |
TC0350B102JECE | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603A10R2C vs TC0350B102JECE |
TC0350A102JT4E | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603A10R2C vs TC0350A102JT4E |
RN73G1JTD10R2B | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603A10R2C vs RN73G1JTD10R2B |
NTRA06B10R2DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603A10R2C vs NTRA06B10R2DTR1KQYF |
AR03BPC2X10R2N | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A10R2C vs AR03BPC2X10R2N |
TC0350A102JTCE | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603A10R2C vs TC0350A102JTCE |
TFCR0603-10W-C-10R2BT | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0603A10R2C vs TFCR0603-10W-C-10R2BT |
RN73G1J10R2B | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603A10R2C vs RN73G1J10R2B |
WF06T10R2ATL | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CPF0603A10R2C vs WF06T10R2ATL |