Part Details for CPF0402F4K32D1 by TE Connectivity
Overview of CPF0402F4K32D1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402F4K32D1
CPF0402F4K32D1 CAD Models
CPF0402F4K32D1 Part Data Attributes
|
CPF0402F4K32D1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402F4K32D1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402F4K32D1
This table gives cross-reference parts and alternative options found for CPF0402F4K32D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402F4K32D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02F4321FB | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402F4K32D1 vs TC02F4321FB |
RP73D1E4K32FTD | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F4K32D1 vs RP73D1E4K32FTD |
RP73D1E4K32FTDG | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F4K32D1 vs RP73D1E4K32FTDG |
SF04F4321FALQ | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CPF0402F4K32D1 vs SF04F4321FALQ |
CAR04024.32KOHMS1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | CPF0402F4K32D1 vs CAR04024.32KOHMS1%15PPM |
CPF0402F4K32D | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F4K32D1 vs CPF0402F4K32D |
RN73D1ETP4321F | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402F4K32D1 vs RN73D1ETP4321F |
RN73D1ETD4321F | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402F4K32D1 vs RN73D1ETD4321F |
RN73D1EB4321F | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402F4K32D1 vs RN73D1EB4321F |
CRT0402-FX-4321GAS | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402F4K32D1 vs CRT0402-FX-4321GAS |