CPF0402D90R9C1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Overview of CPF0402D90R9C1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0402D90R9C1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0402D90R9C1 by TE Connectivity

CPF0402D90R9C1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
90.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. CPF0402D90R9C1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for CPF0402D90R9C1

This table gives cross-reference parts and alternative options found for CPF0402D90R9C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402D90R9C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC02H90R9DB Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402D90R9C1 vs TC02H90R9DB
NTRA04D90R9DTR1KQYF Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CPF0402D90R9C1 vs NTRA04D90R9DTR1KQYF
NTRA04D90R9DTRQYF Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CPF0402D90R9C1 vs NTRA04D90R9DTRQYF
RN73G1ETP90R9D Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402D90R9C1 vs RN73G1ETP90R9D
RP73G1E90R9DTDG Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402D90R9C1 vs RP73G1E90R9DTDG
RN73G1ETD90R9D Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CPF0402D90R9C1 vs RN73G1ETD90R9D
TC02H90R9DT Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402D90R9C1 vs TC02H90R9DT
CAR040290.9OHMS0.5%50PPM Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Riedon CPF0402D90R9C1 vs CAR040290.9OHMS0.5%50PPM
CRT0402-DZ-90R9GLF Fixed Resistor, Thin Film, 0.0625W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc CPF0402D90R9C1 vs CRT0402-DZ-90R9GLF
TFCR0402-16W-C-90R9DT Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CPF0402D90R9C1 vs TFCR0402-16W-C-90R9DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402D90R9C1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402D90R9C1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0402D90R9C1 would you like to use for your alert(s)?
  • Please alert me when CPF0402D90R9C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0402D90R9C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402D90R9C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0402D90R9C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402D90R9C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402D90R9C1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: