-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0402B4K12E1 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9247
|
Newark | Res, 4K12, 0.1%, 0.063W, 0402, Thin Film, Resistance:4.12Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B4K12E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.1150 | Buy Now |
DISTI #
21R7323
|
Newark | Res, 4K12, 0.1%, 0.063W, 0603, Thin Film, Resistance:4.12Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B4K12E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
DISTI #
A102883CT-ND
|
DigiKey | RES SMD 4.12KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73126 In Stock |
|
$0.1104 / $0.4100 | Buy Now |
DISTI #
46AK9247
|
Avnet Americas | SMD Chip Resistor, 4.12 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR - Product that comes on tape, but is not reeled (Alt: 46AK9247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack |
900 Partner Stock |
|
$0.2130 / $0.4260 | Buy Now |
DISTI #
1879215-2
|
Avnet Americas | SMD Chip Resistor, 4.12 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR - Tape and Reel (Alt: 1879215-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.0989 / $0.1027 | Buy Now |
DISTI #
279-CPF0402B4K12E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 4K12 0.1% 25PPM 1K RL RoHS: Compliant | 14180 |
|
$0.1060 / $0.4100 | Buy Now |
DISTI #
V36:1790_14430093
|
Arrow Electronics | Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2136 | Americas - 1000 |
|
$0.1051 / $0.1215 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 4.12 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
19000 In Stock |
|
$0.0904 / $0.1425 | Buy Now |
DISTI #
66420199
|
Verical | Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 18000 |
|
$0.1110 / $0.1170 | Buy Now |
DISTI #
83682944
|
Verical | Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2136 | Americas - 1000 |
|
$0.1215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B4K12E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B4K12E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B4K12E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B4K12E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF-W0402LF-03-4121-A-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B4K12E1 vs PCF-W0402LF-03-4121-A-P-LT |
RN73F1E4121B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B4K12E1 vs RN73F1E4121B |
TC0225B4121TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B4K12E1 vs TC0225B4121TCE |
TC0225B4121T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B4K12E1 vs TC0225B4121T5E |
NTRA04B4121CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B4K12E1 vs NTRA04B4121CTR1KQYF |
RP73F1E4K12ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CPF0402B4K12E1 vs RP73F1E4K12ATDF |
NTRA04A4121CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B4K12E1 vs NTRA04A4121CTR1KQYF |
RNCS0402BTE4K12 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CPF0402B4K12E1 vs RNCS0402BTE4K12 |
TC0225B4121T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CPF0402B4K12E1 vs TC0225B4121T4E |
TFCR0402-16W-E-4121BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CPF0402B4K12E1 vs TFCR0402-16W-E-4121BT |