-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 332000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH6515
|
Newark | Res, 332K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B332KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.2260 / $0.4580 | Buy Now |
DISTI #
1712-CPF0402B332KE1CT-ND
|
DigiKey | CPF 0402 332K 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
815 In Stock |
|
$0.1104 / $0.4400 | Buy Now |
DISTI #
4-2176455-7
|
Avnet Americas | Res Thin Film 332kOhm 0.1% 63mW 25ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 4-2176455-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.0989 / $0.1027 | Buy Now |
DISTI #
279-CPF0402B332KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 332K 0.1% 25ppm 1K RL RoHS: Compliant | 2345 |
|
$0.1180 / $0.4400 | Buy Now |
|
Onlinecomponents.com | CPF 0402 332K 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
|
Master Electronics | CPF 0402 332K 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B332KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B332KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 332000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B332KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B332KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B3323E4E | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B332KE1 vs TC0225B3323E4E |
TC0225B3323T5E | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B332KE1 vs TC0225B3323T5E |
CPF0402B332KE | Fixed Resistor, Thin Film, 0.063W, 332000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B332KE1 vs CPF0402B332KE |
RN73F1ETP3323B | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B332KE1 vs RN73F1ETP3323B |
CRT0402-BY-3323GAS | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Bourns Inc | CPF0402B332KE1 vs CRT0402-BY-3323GAS |
TC0225B3323ECE | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B332KE1 vs TC0225B3323ECE |
RN73F1ETD3323B | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B332KE1 vs RN73F1ETD3323B |
TC0225B3323T4E | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B332KE1 vs TC0225B3323T4E |
TC0225B3323E5E | Fixed Resistor, Thin Film, 0.0625W, 332000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B332KE1 vs TC0225B3323E5E |