-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0402B178KE1-ND
|
DigiKey | RES 178 KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1630 | Buy Now |
DISTI #
2-2176280-3
|
Avnet Americas | CPF 0402 178K 0.1% 25PPM 1K RL - Tape and Reel (Alt: 2-2176280-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0989 / $0.1027 | Buy Now |
DISTI #
279-CPF0402B178KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 1%78K 0.1% 25PPM RoHS: Compliant | 2782 |
|
$0.1350 / $0.4500 | Buy Now |
|
Onlinecomponents.com | CPF 0402 178K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
DISTI #
2-2176280-3
|
Avnet Abacus | CPF 0402 178K 0.1% 25PPM 1K RL (Alt: 2-2176280-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0402 178K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0904 / $0.1425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B178KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B178KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B178KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B178KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-1783GLF | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CPF0402B178KE1 vs CRT0402-BY-1783GLF |
TC0225B1783E5E | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B178KE1 vs TC0225B1783E5E |
RN73F1E1783B | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0402B178KE1 vs RN73F1E1783B |
RP73PF1E178KBTD | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B178KE1 vs RP73PF1E178KBTD |
PRC0402TTC25Y178K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CPF0402B178KE1 vs PRC0402TTC25Y178K+-0.1% |
TC0225B1783E4E | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B178KE1 vs TC0225B1783E4E |
TC0225B1783T5E | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B178KE1 vs TC0225B1783T5E |
RN73F1EB1783B | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B178KE1 vs RN73F1EB1783B |
RP73F1E178KBTG | Fixed Resistor, Thin Film, 0.063W, 178000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B178KE1 vs RP73F1E178KBTG |
CRT0402-BY-1783GAS | Fixed Resistor, Thin Film, 0.0625W, 178000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Bourns Inc | CPF0402B178KE1 vs CRT0402-BY-1783GAS |