Part Details for CPF0402B14KC1 by TE Connectivity
Overview of CPF0402B14KC1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402B14KC1
CPF0402B14KC1 CAD Models
CPF0402B14KC1 Part Data Attributes
|
CPF0402B14KC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B14KC1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402B14KC1
This table gives cross-reference parts and alternative options found for CPF0402B14KC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B14KC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1E14KBTDF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B14KC1 vs RP73G1E14KBTDF |
RP73G1E14KBTD | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B14KC1 vs RP73G1E14KBTD |
RP73G1E14KATDG | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B14KC1 vs RP73G1E14KATDG |
NTRC04B1402DTRF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CPF0402B14KC1 vs NTRC04B1402DTRF |
CRT0402-BZ-1402GAS | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402B14KC1 vs CRT0402-BZ-1402GAS |
TC02H1402BC | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402B14KC1 vs TC02H1402BC |
AR02BTRC2Y1402 | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B14KC1 vs AR02BTRC2Y1402 |
NTRA04B1402DTRQYF | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CPF0402B14KC1 vs NTRA04B1402DTRQYF |
RN73G1E1402B | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0402B14KC1 vs RN73G1E1402B |
RP73G1E14KATG | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B14KC1 vs RP73G1E14KATG |