Part Details for CPF0402A866RC by TE Connectivity
Overview of CPF0402A866RC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402A866RC
CPF0402A866RC CAD Models
CPF0402A866RC Part Data Attributes
|
CPF0402A866RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402A866RC
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402A866RC
This table gives cross-reference parts and alternative options found for CPF0402A866RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402A866RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC2Y8660N | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402A866RC vs AR02BPC2Y8660N |
NTRA04A8660DTRQYF | Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CPF0402A866RC vs NTRA04A8660DTRQYF |
RP73G1E866RATD | Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A866RC vs RP73G1E866RATD |
PRC0402TC50Y866R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CPF0402A866RC vs PRC0402TC50Y866R+-0.05% |
TFCR0402-16W-C-8660BT | Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0402A866RC vs TFCR0402-16W-C-8660BT |
PCF-W0402LF-02-8660-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | CPF0402A866RC vs PCF-W0402LF-02-8660-A-P-LT |
PRC0402TTC50Y866R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CPF0402A866RC vs PRC0402TTC50Y866R+-0.1% |
TC0250B8660T5E | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402A866RC vs TC0250B8660T5E |
RN73G1E8660B | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0402A866RC vs RN73G1E8660B |
RN73G1ETD8660B | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0402A866RC vs RN73G1ETD8660B |