Part Details for CPF0402A316RE by TE Connectivity
Overview of CPF0402A316RE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402A316RE
CPF0402A316RE CAD Models
CPF0402A316RE Part Data Attributes
|
CPF0402A316RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402A316RE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 316ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402A316RE
This table gives cross-reference parts and alternative options found for CPF0402A316RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402A316RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402B316RE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 316ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CPF0402A316RE vs CPF0402B316RE |
AR02BTRC3Y3160 | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402A316RE vs AR02BTRC3Y3160 |
CPF0402A316RE1 | Fixed Resistor, Thin Film, 0.063W, 316ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A316RE vs CPF0402A316RE1 |
TC0225B3160E4E | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402A316RE vs TC0225B3160E4E |
AR02BPC3Y3160N | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402A316RE vs AR02BPC3Y3160N |
RN73F1ETP3160B | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402A316RE vs RN73F1ETP3160B |
RN73F1ETP3160A | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402A316RE vs RN73F1ETP3160A |
AR02BPC3Y3160 | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402A316RE vs AR02BPC3Y3160 |
CRT0402-BY-3160GAS | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402A316RE vs CRT0402-BY-3160GAS |
RP73F1E316RBTDF | Fixed Resistor, Thin Film, 0.063W, 316ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A316RE vs RP73F1E316RBTDF |