Part Details for CPF0201F909RC by TE Connectivity
Overview of CPF0201F909RC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0201F909RC
CPF0201F909RC CAD Models
CPF0201F909RC Part Data Attributes
|
CPF0201F909RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0201F909RC
TE Connectivity
Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CPF0201F909RC
This table gives cross-reference parts and alternative options found for CPF0201F909RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201F909RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1H9090F | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | MERITEK Electronics Corporation | CPF0201F909RC vs RN73G1H9090F |
AR01FPC2Z9090 | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | CPF0201F909RC vs AR01FPC2Z9090 |
RN73G1HTD9090F | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CPF0201F909RC vs RN73G1HTD9090F |
AR01FTRC2Z9090 | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | CPF0201F909RC vs AR01FTRC2Z9090 |
RT0201F909050PPM | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | Synton-Tech Corp | CPF0201F909RC vs RT0201F909050PPM |
AR0201909R+-1%TCR50 | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, 50ppm/Cel, 0201, | SRT Resistor Technology Gmbh | CPF0201F909RC vs AR0201909R+-1%TCR50 |
CPF0201F909RC1 | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | CPF0201F909RC vs CPF0201F909RC1 |
AR01FTRC2Z9090N | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | CPF0201F909RC vs AR01FTRC2Z9090N |
RN02F9090CT10-50 | Fixed Resistor, Thin Film, 0.0313W, 909ohm, 15V, 1% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | CPF0201F909RC vs RN02F9090CT10-50 |