-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 383 OHM 0.5% 1/32W 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8568
|
Newark | Cpf 0201 383R 0.5% 25Ppm 1K Rl |Neohm Te Connectivity CPF0201D383RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
24W1325
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 383 Ohm, 31.25 Mw, - 0.5%, 15 V Rohs Compliant: Yes |Te Connectivity CPF0201D383RE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.1750 | Buy Now |
DISTI #
CPF0201D383RE1-ND
|
DigiKey | RES SMD 383 OHM 0.5% 1/32W 0201 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0201 - 383 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0635 / $0.1014 | Buy Now |
DISTI #
CPF0201D383RE1
|
IBS Electronics | SMD Chip Resistor, 383 Ohm, ±, 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability Min Qty: 9010 Package Multiple: 1 | 0 |
|
$0.0754 / $0.0962 | Buy Now |
DISTI #
8-2176072-6
|
Avnet Abacus | SMD Chip Resistor, 383 Ohm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 8-2176072-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0201 - 383 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0635 / $0.1014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0201D383RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0201D383RE1
TE Connectivity
RES SMD 383 OHM 0.5% 1/32W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CPF0201D383RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201D383RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201D383025PPM | Fixed Resistor, Thin Film, 0.0313W, 383ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | CPF0201D383RE1 vs RT0201D383025PPM |
RN02D3830CT1-25 | Fixed Resistor, Thin Film, 0.0313W, 383ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | CPF0201D383RE1 vs RN02D3830CT1-25 |
AR01DTRC3Z3830N | Fixed Resistor, Thin Film, 0.0313W, 383ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | CPF0201D383RE1 vs AR01DTRC3Z3830N |
AR01DTC3830N | Fixed Resistor, Thin Film, 0.0313W, 383ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Viking Tech Corp | CPF0201D383RE1 vs AR01DTC3830N |
AR01DPC3Z3830N | Fixed Resistor, Thin Film, 0.0313W, 383ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | CPF0201D383RE1 vs AR01DPC3Z3830N |
AR01DPC3Z3830 | Fixed Resistor, Thin Film, 0.0313W, 383ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | CPF0201D383RE1 vs AR01DPC3Z3830 |
RN73F1HTD3830D | Fixed Resistor, Thin Film, 0.0313W, 383ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CPF0201D383RE1 vs RN73F1HTD3830D |