Resistors
CPF0201D174RE1
TE Connectivity
Description: RES SMD 174 OHM 0.5% 1/32W 0201

Overview of CPF0201D174RE1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPF0201D174RE1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CPF0201D174RE1-ND
DigiKey RES SMD 174 OHM 0.5% 1/32W 0201 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1056
$0.1056 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0201 - 174 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.1014
  • 3,000 $0.0948
  • 5,000 $0.0905
  • 8,000 $0.0891
  • 25,000 $0.0751
  • 50,000 $0.0687
  • 100,000 $0.0644
  • 150,000 $0.0635
$0.0635 / $0.1014 Buy Now
DISTI # 5-2176072-3
Avnet Abacus SMD Chip Resistor, 174 Ohm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 5-2176072-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thin Film Resistor - SMD 0201 - 174 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.1014
  • 3,000 $0.0948
  • 5,000 $0.0905
  • 8,000 $0.0891
  • 25,000 $0.0751
  • 50,000 $0.0687
  • 100,000 $0.0644
  • 150,000 $0.0635
$0.0635 / $0.1014 Buy Now

CAD Models for CPF0201D174RE1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0201D174RE1 by TE Connectivity

CPF0201D174RE1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.58 mm
Package Style
SMT
Package Width
0.29 mm
Packing Method
TR
Physical Dimension
.58mm x .29mm x .23mm
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Resistance
174 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
15 V
Want to compare parts?
  1. CPF0201D174RE1
    TE Connectivity
    RES SMD 174 OHM 0.5% 1/32W 0201
    VS

Alternate Parts for CPF0201D174RE1

This table gives cross-reference parts and alternative options found for CPF0201D174RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201D174RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR01DPC3Z1740 Fixed Resistor, Thin Film, 0.0313W, 174ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, Token Electronics Industry Co Ltd CPF0201D174RE1 vs AR01DPC3Z1740
RN73F1H1740D Fixed Resistor, Thin Film, 0.0313W, 174ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, MERITEK Electronics Corporation CPF0201D174RE1 vs RN73F1H1740D
AR01DTRC3Z1740N Fixed Resistor, Thin Film, 0.0313W, 174ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, Token Electronics Industry Co Ltd CPF0201D174RE1 vs AR01DTRC3Z1740N
RN02D1740CT10-25 Fixed Resistor, Thin Film, 0.0313W, 174ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, Cal-Chip Electronics CPF0201D174RE1 vs RN02D1740CT10-25
RN73F1HTD1740D Fixed Resistor, Thin Film, 0.0313W, 174ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP MERITEK Electronics Corporation CPF0201D174RE1 vs RN73F1HTD1740D
AR01DTC1740 Fixed Resistor, Thin Film, 0.1W, 174ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPF0201D174RE1 vs AR01DTC1740
AR01DBC1740N Fixed Resistor, Thin Film, 0.0313W, 174ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, Viking Tech Corp CPF0201D174RE1 vs AR01DBC1740N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0201D174RE1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0201D174RE1 by TE Connectivity

  • Please alert me when CPF0201D174RE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0201D174RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0201D174RE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0201D174RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0201D174RE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0201D174RE1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: