Part Details for CPF0201B1K1C1 by TE Connectivity
Overview of CPF0201B1K1C1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0201B1K1C1
CPF0201B1K1C1 CAD Models
CPF0201B1K1C1 Part Data Attributes
|
CPF0201B1K1C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0201B1K1C1
TE Connectivity
Fixed Resistor, Thin Film, 0.0313W, 1100ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |
Alternate Parts for CPF0201B1K1C1
This table gives cross-reference parts and alternative options found for CPF0201B1K1C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201B1K1C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201A110150PPM | Fixed Resistor, Thin Film, 0.0313W, 1100ohm, 15V, 0.05% +/-Tol, -50,50ppm/Cel, 0201, | Synton-Tech Corp | CPF0201B1K1C1 vs RT0201A110150PPM |
MC003371 | Fixed Resistor, Thin Film, 0.0312W, 1100ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | SPC Multicomp | CPF0201B1K1C1 vs MC003371 |