CPF-36730CT-2RE6
Vishay Intertechnologies
Description: Res,Axial,Metal Film,673 Ohms,500WV,.25% +/-Tol,-50,50ppm TC

Overview of CPF-36730CT-2RE6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF-36730CT-2RE6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF-36730CT-2RE6 by Vishay Intertechnologies

CPF-36730CT-2RE6
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Flameproof
JESD-609 Code
e0
Lead Diameter
0.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
14.1 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
673 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
500 V
Want to compare parts?
  1. CPF-36730CT-2RE6
    Vishay Intertechnologies
    Res,Axial,Metal Film,673 Ohms,500WV,.25% +/-Tol,-50,50ppm TC
    VS

Alternate Parts for CPF-36730CT-2RE6

This table gives cross-reference parts and alternative options found for CPF-36730CT-2RE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF-36730CT-2RE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF3673R00CHRE6 Fixed Resistor, Metal Film, 3W, 673ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CPF-36730CT-2RE6 vs CPF3673R00CHRE6
CPF3673R00CHE14 RESISTOR, METAL FILM, 3 W, 0.25 %, 50 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CPF-36730CT-2RE6 vs CPF3673R00CHE14
CPF3673R00CHR36 RESISTOR, METAL FILM, 3 W, 0.25 %, 50 ppm, 673 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CPF-36730CT-2RE6 vs CPF3673R00CHR36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF-36730CT-2RE6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF-36730CT-2RE6 by Vishay Intertechnologies

  • Please alert me when CPF-36730CT-2RE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF-36730CT-2RE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF-36730CT-2RE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF-36730CT-2RE6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF-36730CT-2RE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF-36730CT-2RE6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: