Part Details for CPF-22100FT-1EE6 by Vishay Intertechnologies
Overview of CPF-22100FT-1EE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF-22100FT-1EE6
CPF-22100FT-1EE6 CAD Models
CPF-22100FT-1EE6 Part Data Attributes
|
CPF-22100FT-1EE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF-22100FT-1EE6
Vishay Intertechnologies
Res,Axial,Metal Film,210 Ohms,350WV,1% +/-Tol,-100,100ppm TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF-22100FT-1EE6
This table gives cross-reference parts and alternative options found for CPF-22100FT-1EE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF-22100FT-1EE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF02210RFKE36 | Fixed Resistor, Metal Film, 2W, 210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF-22100FT-1EE6 vs CCF02210RFKE36 |
CPF2210R00FKB14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF-22100FT-1EE6 vs CPF2210R00FKB14 |
CPF2210R00FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF-22100FT-1EE6 vs CPF2210R00FKRE6 |
CPF2210R00FKEE6 | Fixed Resistor, Metal Film, 2W, 210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF-22100FT-1EE6 vs CPF2210R00FKEE6 |
CPF2210R00FKRE6 | Fixed Resistor, Metal Film, 2W, 210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF-22100FT-1EE6 vs CPF2210R00FKRE6 |
CPF2210R00FKE14 | Fixed Resistor, Metal Film, 2W, 210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF-22100FT-1EE6 vs CPF2210R00FKE14 |
CPF2210R00FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF-22100FT-1EE6 vs CPF2210R00FKE36 |
CPF2210R00FKE14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF-22100FT-1EE6 vs CPF2210R00FKE14 |