There are no models available for this part yet.
Overview of CPDT-24V by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for CPDT-24V by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-1399-1-ND
|
DigiKey | TVS DIODE 24VWM 47VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33160 In Stock |
|
$0.1250 / $0.4500 | Buy Now | |
DISTI #
750-CPDT-24V
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD BIDIRECTIONAL 2CH 24V RoHS: Compliant | 6376 |
|
$0.1250 / $0.4400 | Buy Now | |
DISTI #
V72:2272_14718685
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 47Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 3000 |
|
$0.1344 / $0.2470 | Buy Now | |
DISTI #
84026639
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 47Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2250 | Americas - 3000 |
|
$0.1627 / $0.3739 | Buy Now | |
NAC | ESD DIODE 24VWM 47VC SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1360 / $0.3300 | Buy Now | ||
DISTI #
C1S151900101679
|
Chip1Stop | Other semiconductors RoHS: Compliant | 3000 |
|
$0.1344 / $0.2470 | Buy Now |
CAD Models for CPDT-24V by Comchip Technology Corporation Ltd
Part Data Attributes for CPDT-24V by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Comchip Technology
|
Breakdown Voltage-Min
|
25 V
|
Breakdown Voltage-Nom
|
28 V
|
Clamping Voltage-Max
|
47 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e4
|
Non-rep Peak Rev Power Dis-Max
|
47 W
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
GOLD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|