Part Details for CPDQR5V0U by Comchip Technology Corporation Ltd
Overview of CPDQR5V0U by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQR5V0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1295-1-ND
|
DigiKey | TVS DIODE 5VWM 12.5V 0402/SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
127963 In Stock |
|
$0.1006 / $0.4700 | Buy Now |
DISTI #
750-CPDQR5V0U
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH Unidirectional5V DFN ESD Suppressor RoHS: Compliant | 28666 |
|
$0.1040 / $0.4700 | Buy Now |
DISTI #
V72:2272_14718683
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 Container: Cut Strips | Americas - 76 |
|
$0.1751 | Buy Now |
DISTI #
70426707
|
RS | DIODE ESD PROTECTION UNIDIR 0402 | Comchip Technology CPDQR5V0U RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3400 | RFQ |
DISTI #
66206780
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 2-Pin SMD T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2130 | Americas - 76 |
|
$0.1751 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,SMT | 12 |
|
$0.2800 / $0.5600 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 200W,5VV(RWM),Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1100 / $0.2700 | Buy Now |
Part Details for CPDQR5V0U
CPDQR5V0U CAD Models
CPDQR5V0U Part Data Attributes
|
CPDQR5V0U
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQR5V0U
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPDQR5V0U
This table gives cross-reference parts and alternative options found for CPDQR5V0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPDQR5V0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPDQR5V0U-HF | Trans Voltage Suppressor Diode, Unidirectional, | Comchip Technology Corporation Ltd | CPDQR5V0U vs CPDQR5V0U-HF |