CPD93V-BAX12
Central Semiconductor Corp
Description: Rectifier Diode,

Overview of CPD93V-BAX12 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for CPD93V-BAX12 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPD93V-BAX12 by Central Semiconductor Corp

CPD93V-BAX12
Central Semiconductor Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-02
Application
GENERAL PURPOSE
Breakdown Voltage-Min
120 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
S-XUUC-N1
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.4 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Rep Pk Reverse Voltage-Max
90 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
90 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CPD93V-BAX12
    Central Semiconductor Corp
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPD93V-BAX12 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPD93V-BAX12 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CPD93V-BAX12 would you like to use for your alert(s)?
  • Please alert me when CPD93V-BAX12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPD93V-BAX12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPD93V-BAX12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPD93V-BAX12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPD93V-BAX12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPD93V-BAX12 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: