-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 10 W, 5 %, 20 ppm, 56 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP1056R00JE32-ND
|
DigiKey | RES 56 OHM 10W 5% RADIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPCP1056R00JE32
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPCP1056R00JE32
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 5 %, 20 ppm, 56 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 6349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 34.85 mm | |
Package Length | 16.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12.32 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 23.66 V |
This table gives cross-reference parts and alternative options found for CPCP1056R00JE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP1056R00JE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCP1056R00JE01 | Fixed Resistor, Wire Wound, 10W, 56ohm, 23.66V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCP1056R00JE32 vs CPCP1056R00JE01 |
CPCP1056R00JE32 | Fixed Resistor, Wire Wound, 10W, 56ohm, 23.66V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCP1056R00JE32 vs CPCP1056R00JE32 |