CPCP05R1500JB32
Description: Fixed Resistor, Wire Wound, 5W, 0.15ohm, 0.87V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CPCP05R1500JB32 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for CPCP05R1500JB32 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPCP05R1500JB32
Avnet Americas CPCP-5 .15 5% B32 - Bulk (Alt: CPCP05R1500JB32) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 10 $12.2000
$12.2000 Buy Now
DISTI # 71-CPCP05R1500JB32
Mouser Electronics Wirewound Resistors - Through Hole CPCP-5 .15 5% B32 RoHS: Not Compliant 0
  • 1 $3.0700
  • 10 $3.0400
  • 100 $2.1400
  • 250 $1.9100
  • 500 $1.4600
  • 1,000 $1.3000
  • 2,500 $1.2800
  • 5,000 $1.2600
$1.2600 / $3.0700 Order Now

CAD Models for CPCP05R1500JB32 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPCP05R1500JB32 by Vishay Intertechnologies

CPCP05R1500JB32
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
4.5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
25.48 mm
Package Length
13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
8.99 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
0.87 V
Want to compare parts?
  1. CPCP05R1500JB32
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 0.15ohm, 0.87V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CPCP05R1500JB32

This table gives cross-reference parts and alternative options found for CPCP05R1500JB32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP05R1500JB32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPCP05R1500JE32 RESISTOR, WIRE WOUND, 5 W, 5 %, 90 ppm, 0.15 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Dale CPCP05R1500JB32 vs CPCP05R1500JE32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPCP05R1500JB32 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPCP05R1500JB32 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPCP05R1500JB32 would you like to use for your alert(s)?
  • Please alert me when CPCP05R1500JB32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPCP05R1500JB32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPCP05R1500JB32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPCP05R1500JB32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPCP05R1500JB32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPCP05R1500JB32 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: