Part Details for CPCP-53.KOHM5%E01 by Vishay Intertechnologies
Overview of CPCP-53.KOHM5%E01 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for CPCP-53.KOHM5%E01
CPCP-53.KOHM5%E01 CAD Models
CPCP-53.KOHM5%E01 Part Data Attributes
|
CPCP-53.KOHM5%E01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCP-53.KOHM5%E01
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 5W, 3000ohm, 5% +/-Tol, -50,50ppm/Cel, 5135,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 5135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Fireproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 25.48 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 8.99 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 122.4745 V |