Part Details for CPC5001G by IXYS Corporation
Overview of CPC5001G by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPC5001G
|
TTI | High Speed Optocouplers 8-Pin DIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC-5001 OPTOCOUPLERS DUAL HIGH SPEED DIP8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 319 |
|
$4.5500 / $4.8800 | Buy Now |
Part Details for CPC5001G
CPC5001G CAD Models
CPC5001G Part Data Attributes
|
CPC5001G
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC5001G
IXYS Corporation
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 250 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPC5001G
This table gives cross-reference parts and alternative options found for CPC5001G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC5001G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC5001G | Analog Circuit, 1 Func, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | CPC5001G vs CPC5001G |