Part Details for CPC30D by Honeywell Sensing and Control
Overview of CPC30D by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CPC30D
CPC30D CAD Models
CPC30D Part Data Attributes
|
CPC30D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CPC30D
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 30Psi Max, 0-30mV, Square, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 2.7 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 9.9 mm | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-30mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |