-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, I4PAC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1998J-ND
|
DigiKey | SSR RELAY SPST-NO 5A 20-240V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1014 In Stock |
|
$5.6364 / $9.6600 | Buy Now |
|
Future Electronics | CPC Series 5 A 20 to 240 V SPST AC Solid State Power Switch - I4PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$5.9300 / $6.1800 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 2500V ISOLATION | 49 |
|
$10.4581 / $12.7193 | Buy Now |
DISTI #
C1S425201761499
|
Chip1Stop | 1-FORM-A OPTO SCR 800V 5A ZERO CROSS i4 RoHS: Compliant | 900 |
|
$5.4900 / $6.2600 | Buy Now |
DISTI #
C1S331700083771
|
Chip1Stop | Relay SSR 50mA 1.4V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube RoHS: Compliant | 17 |
|
$5.6140 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1998J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1998J
Littelfuse Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, I4PAC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, I4PAC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 20.88 mm | |
Overall Length | 19.91 mm |