-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ4971
|
Newark | 1-Form-A Dc Optomos 600V 0.4 Ohms/ Tube |Littelfuse CPC1779J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $7.1600 | Buy Now |
DISTI #
5656-CPC1779J-ND
|
DigiKey | SSR RELAY SPST-NO 1.65A 0-600V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
150 In Stock |
|
$7.3860 / $11.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1779J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1779J
Littelfuse Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, ISOPLUS264, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1.65 A | |
On-state Resistance-Max | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |