-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6386
|
Newark | Mosfet Relay, Spst-Nc, 3.25A, 60V/Sip-4 Rohs Compliant: Yes |Littelfuse CPC1705Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$3.3100 / $5.6700 | Buy Now |
DISTI #
25AJ4963
|
Newark | 1-Form-B Dc-Only Optomos 60V Psip/ Tube Rohs Compliant: Yes |Littelfuse CPC1705Y RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.1600 | Buy Now |
DISTI #
CPC1705Y-ND
|
DigiKey | SSR RELAY SPST-NC 3.25A 0-60V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
520 In Stock |
|
$3.3783 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1705Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1705Y
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |