-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1017N by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1017N-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-60V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
41616 In Stock |
|
$0.5598 / $1.0000 | Buy Now |
DISTI #
V36:1790_14441539
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Date Code: 2414 | Americas - 5780 |
|
$0.5007 / $0.5661 | Buy Now |
DISTI #
P40:2555_24241178
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Europe - 3985 |
|
$0.4544 / $0.6709 | Buy Now |
DISTI #
75575814
|
RS | 1-FORM-A OPTOMOS 60V 16 OHMS 4L SOP | Littelfuse CPC1017N Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Future Electronics | CPC1017N Series SPST (1 Form A) 100 mA 60 V Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Tube |
1559 Tube |
|
$0.4900 / $0.5450 | Buy Now |
|
Future Electronics | CPC1017N Series SPST (1 Form A) 100 mA 60 V Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk |
20 Bulk |
|
$0.3150 / $0.3500 | Buy Now |
DISTI #
82698774
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2414 | Americas - 5700 |
|
$0.5007 / $0.5661 | Buy Now |
DISTI #
87160529
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2419 | Americas - 1100 |
|
$0.7122 / $0.8376 | Buy Now |
DISTI #
66042518
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2201 | Americas - 182 |
|
$0.8568 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,SO | 145 |
|
$1.1180 / $2.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1017N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1017N
Littelfuse Inc
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0004 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.081 mm | |
Overall Length | 4.089 mm | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | TIN |