Part Details for CPC-8098-10-SMA-05 by Midwest Microwave
Overview of CPC-8098-10-SMA-05 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part Details for CPC-8098-10-SMA-05
CPC-8098-10-SMA-05 CAD Models
CPC-8098-10-SMA-05 Part Data Attributes
|
CPC-8098-10-SMA-05
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
CPC-8098-10-SMA-05
Midwest Microwave
Directional Coupler, 800MHz Min, 980MHz Max, 0.25dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 980 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.1 |
Alternate Parts for CPC-8098-10-SMA-05
This table gives cross-reference parts and alternative options found for CPC-8098-10-SMA-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC-8098-10-SMA-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC-8098-10-SMA-05 | RF/Microwave Coupler, 800 MHz - 980 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.25 dB INSERTION LOSS-MAX | Artesyn Embedded Technologies | CPC-8098-10-SMA-05 vs CPC-8098-10-SMA-05 |