Part Details for CPB8332-0100F by SMK Corporation
Overview of CPB8332-0100F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPB8332-0100F
CPB8332-0100F CAD Models
CPB8332-0100F Part Data Attributes
|
CPB8332-0100F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CPB8332-0100F
SMK Corporation
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CPB8332-0100F
This table gives cross-reference parts and alternative options found for CPB8332-0100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPB8332-0100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-116-02-G-D-SM | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CPB8332-0100F vs HTMS-116-02-G-D-SM |
CPB8332-0211F | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | CPB8332-0100F vs CPB8332-0211F |
HTMS-116-52-F-D-SM | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CPB8332-0100F vs HTMS-116-52-F-D-SM |
HTMS-116-53-T-D-SM | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CPB8332-0100F vs HTMS-116-53-T-D-SM |
HTMS-116-01-F-D-SM | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CPB8332-0100F vs HTMS-116-01-F-D-SM |
CPB8632-0252F | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | CPB8332-0100F vs CPB8632-0252F |
HL89177-U102-4F | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | CPB8332-0100F vs HL89177-U102-4F |
HL2917F-U1 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | CPB8332-0100F vs HL2917F-U1 |
HTMS-116-57-G-D-SM | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CPB8332-0100F vs HTMS-116-57-G-D-SM |
HTMS-116-51-G-D-SM | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CPB8332-0100F vs HTMS-116-51-G-D-SM |