Part Details for CPB7480-0250F by SMK Corporation
Overview of CPB7480-0250F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPB7480-0250F
CPB7480-0250F CAD Models
CPB7480-0250F Part Data Attributes
|
CPB7480-0250F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CPB7480-0250F
SMK Corporation
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for CPB7480-0250F
This table gives cross-reference parts and alternative options found for CPB7480-0250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPB7480-0250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105072080103871 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | CPB7480-0250F vs 105072080103871 |
PK10M-080P-SM1-TGF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | 3M Interconnect | CPB7480-0250F vs PK10M-080P-SM1-TGF |
105072080103856 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | CPB7480-0250F vs 105072080103856 |
105061080106856 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | CPB7480-0250F vs 105061080106856 |
105072080000871 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | CPB7480-0250F vs 105072080000871 |
P51-080P-SR1-EA | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | CPB7480-0250F vs P51-080P-SR1-EA |
105072080103861 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | CPB7480-0250F vs 105072080103861 |
HTMS-140-55-G-D-SM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | CPB7480-0250F vs HTMS-140-55-G-D-SM |
105072080302861 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | CPB7480-0250F vs 105072080302861 |
105072080000861 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | CPB7480-0250F vs 105072080000861 |