Part Details for CPB7460-0290F by SMK Corporation
Overview of CPB7460-0290F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30290FAHP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30290FAHP#U3A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30290FAHP#U7A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Part Details for CPB7460-0290F
CPB7460-0290F CAD Models
CPB7460-0290F Part Data Attributes
|
CPB7460-0290F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CPB7460-0290F
SMK Corporation
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for CPB7460-0290F
This table gives cross-reference parts and alternative options found for CPB7460-0290F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPB7460-0290F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55372-0678 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | CPB7460-0290F vs 55372-0678 |
CPB7460-0150F | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | CPB7460-0290F vs CPB7460-0150F |
500027-6071 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | CPB7460-0290F vs 500027-6071 |
AXK860145WG | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | CPB7460-0290F vs AXK860145WG |
87819-0560 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | CPB7460-0290F vs 87819-0560 |
145805060001829+ | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | CPB7460-0290F vs 145805060001829+ |
AXK860145YG | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | CPB7460-0290F vs AXK860145YG |
145602060001829S+ | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | CPB7460-0290F vs 145602060001829S+ |
500027-6042 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | CPB7460-0290F vs 500027-6042 |
AXK860145YV | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | CPB7460-0290F vs AXK860145YV |