Part Details for CPAT45A12AA4-12FC by International Rectifier
Overview of CPAT45A12AA4-12FC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPAT45A12AA4-12FC
CPAT45A12AA4-12FC CAD Models
CPAT45A12AA4-12FC Part Data Attributes:
|
CPAT45A12AA4-12FC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
CPAT45A12AA4-12FC
International Rectifier
Silicon Controlled Switch, ADD-A-PAK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-240 | |
Package Description | MICROELECTRONIC ASSEMBLY, R-XXMA-X | |
Manufacturer Package Code | ADD-A-PAK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
JESD-30 Code | R-XXMA-X | |
Number of Elements | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SILICON CONTROLLED SWITCH |