Part Details for CPA241DI80 by Cirrus Logic
Overview of CPA241DI80 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPA241DI80
CPA241DI80 CAD Models
CPA241DI80 Part Data Attributes:
|
CPA241DI80
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CPA241DI80
Cirrus Logic
Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, ROHS COMPLIANT, DIE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-XUUC-N12 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CPA241DI80
This table gives cross-reference parts and alternative options found for CPA241DI80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPA241DI80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPA241DI80 | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, ROHS COMPLIANT, DIE-12 | Apex Microtechnology Inc | CPA241DI80 vs CPA241DI80 |