Part Details for CPA170A18BA4-12 by International Rectifier
Overview of CPA170A18BA4-12 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CPA170A18BA4-12
CPA170A18BA4-12 CAD Models
CPA170A18BA4-12 Part Data Attributes:
|
CPA170A18BA4-12
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
CPA170A18BA4-12
International Rectifier
Silicon Controlled Switch, ADD-A-PAK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-240 | |
Package Description | MICROELECTRONIC ASSEMBLY, R-XXMA-X | |
Manufacturer Package Code | ADD-A-PAK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
JESD-30 Code | R-XXMA-X | |
Number of Elements | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SILICON CONTROLLED SWITCH |