Part Details for CPA100T56A18BA4-12 by International Rectifier
Overview of CPA100T56A18BA4-12 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPA100T56A18BA4-12
CPA100T56A18BA4-12 CAD Models
CPA100T56A18BA4-12 Part Data Attributes
|
CPA100T56A18BA4-12
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
CPA100T56A18BA4-12
International Rectifier
Insulated Gate Bipolar Transistor, N-Channel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MICROELECTRONIC ASSEMBLY, R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Elements | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Element Material | SILICON |