Part Details for CPA-18-6014 by Teledyne Technologies Inc
Overview of CPA-18-6014 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA |
Part Details for CPA-18-6014
CPA-18-6014 CAD Models
CPA-18-6014 Part Data Attributes
|
CPA-18-6014
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CPA-18-6014
Teledyne Technologies Inc
Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, CASE SX4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 21 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |