Part Details for CP82C54-12 by Rochester Electronics LLC
Overview of CP82C54-12 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CP82C54-10Z | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
CP82C54 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
CP82C54Z | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Part Details for CP82C54-12
CP82C54-12 CAD Models
CP82C54-12 Part Data Attributes
|
CP82C54-12
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CP82C54-12
Rochester Electronics LLC
Programmable Timer, 3 Timer(s), CMOS, PDIP24,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CP82C54-12
This table gives cross-reference parts and alternative options found for CP82C54-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C54-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406502JX | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | CP82C54-12 vs 8406502JX |
IP82C54-12 | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | CP82C54-12 vs IP82C54-12 |
ID82C54-12 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | CP82C54-12 vs ID82C54-12 |
8406502JX | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CP82C54-12 vs 8406502JX |
MD82C54-12/B | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | CP82C54-12 vs MD82C54-12/B |
ID82C54-12 | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | CP82C54-12 vs ID82C54-12 |
CP82C54-12Z | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | CP82C54-12 vs CP82C54-12Z |
MD82C54-12/B | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | CP82C54-12 vs MD82C54-12/B |
IP82C54-12 | Programmable Timer, 3 Timer(s), CMOS, PDIP24 | Rochester Electronics LLC | CP82C54-12 vs IP82C54-12 |
CP82C54-12Z | CMOS Programmable Interval Timer, PDIP, /Tube | Renesas Electronics Corporation | CP82C54-12 vs CP82C54-12Z |