CP647-MJ11015-WN
Central Semiconductor Corp
Description: TRANS PNP DARL 30A 120V DIE

Overview of CP647-MJ11015-WN by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CP647-MJ11015-WN by Central Semiconductor Corp

Part # Manufacturer Description Stock Price Buy
DISTI # CP647-MJ11015-WN-ND
DigiKey TRANS PNP DARL 120V 30A DIE Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for CP647-MJ11015-WN by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP647-MJ11015-WN by Central Semiconductor Corp

CP647-MJ11015-WN
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Central Semiconductor
Want to compare parts?
  1. CP647-MJ11015-WN
    Central Semiconductor Corp
    TRANS PNP DARL 30A 120V DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP647-MJ11015-WN by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP647-MJ11015-WN by Central Semiconductor Corp

  • Please alert me when CP647-MJ11015-WN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CP647-MJ11015-WN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP647-MJ11015-WN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CP647-MJ11015-WN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP647-MJ11015-WN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP647-MJ11015-WN by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: