There are no models available for this part yet.
Overview of CP41A-RFS-CL0N0JJ4 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for CP41A-RFS-CL0N0JJ4 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC7655
|
Newark | Piranha P41-A Series Led - Red Color,70 Degree, Full Rank, tube Pack |Cree Led CP41A-RFS-CL0N0JJ4 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1410 | Buy Now | |
DISTI #
CP41A-RFS-CL0N0JJ4-ND
|
DigiKey | LED RED CLEAR P4 T/H Min Qty: 60 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1673 | Buy Now | |
DISTI #
CP41A-RFS-CL0N0JJ4
|
Avnet Americas | LED Single Color Red 8730mlm 630nm 70mA 3-Pin Through Hole Tube - Rail/Tube (Alt: CP41A-RFS-CL0N0JJ4) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
941-CP41ARFSCL0N0JJ4
|
Mouser Electronics | Standard LEDs - Through Hole Red RoHS: Compliant | 0 |
|
$0.1280 / $0.1800 | Order Now | |
DISTI #
CP41A-RFS-CL0N0JJ4
|
TTI | Standard LEDs - Through Hole Red RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.1020 / $0.1640 | Buy Now | |
DISTI #
C1S155400650635
|
Chip1Stop | LED Modules | 20 |
|
$0.1634 | Buy Now |
CAD Models for CP41A-RFS-CL0N0JJ4 by Cree, Inc.
Part Data Attributes for CP41A-RFS-CL0N0JJ4 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-09-14
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.07 A
|
Forward Voltage-Max
|
3.2 V
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.05 mm
|
Packing Method
|
TUBE
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
5.08 mm
|
Viewing Angle
|
70 deg
|
Related Parts for CP41A-RFS-CL0N0JJ4
-
CP41A-RDS-CM0P0JJ4Visible LEDs
-
C0603X7R250-103KNEFixed Capacitors
-
RC0603FR-0751K1LFixed Resistors
-
MSP430G2553IPW20Microcontrollers
-
TPS54331DDARSwitching Regulator or Controllers
-
CPCI200A-1CPower Supply Modules
-
CNY17-1S(TB)Optocoupler
-
CPH3116-TL-ESmall Signal Bipolar Transistors
-
MIC94084YFT-TRPeripheral Drivers