Part Details for CP3505P2V00-S-LF by Cvilux Corporation
Overview of CP3505P2V00-S-LF by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP3505P2V00-S-LF
CP3505P2V00-S-LF CAD Models
CP3505P2V00-S-LF Part Data Attributes:
|
CP3505P2V00-S-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3505P2V00-S-LF
Cvilux Corporation
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.219 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.734 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CP3505P2V00-S-LF
This table gives cross-reference parts and alternative options found for CP3505P2V00-S-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP3505P2V00-S-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | CP3505P2V00-S-LF vs 5569-05A4S |
46007-4605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | CP3505P2V00-S-LF vs 46007-4605 |
10136646-05313LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | CP3505P2V00-S-LF vs 10136646-05313LF |
10136646-05414LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | CP3505P2V00-S-LF vs 10136646-05414LF |
PLS5W5M3N0A1 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Amphenol Positronic | CP3505P2V00-S-LF vs PLS5W5M3N0A1 |
0757570152 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | CP3505P2V00-S-LF vs 0757570152 |
10136656-0511LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | CP3505P2V00-S-LF vs 10136656-0511LF |
46007-0805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | CP3505P2V00-S-LF vs 46007-0805 |
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | CP3505P2V00-S-LF vs 93070-1003 |
5569-05A3-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | CP3505P2V00-S-LF vs 5569-05A3-210 |