Part Details for CP21200CQFP208A-0I by Renesas Electronics Corporation
Overview of CP21200CQFP208A-0I by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP21200CQFP208A-0I
CP21200CQFP208A-0I CAD Models
CP21200CQFP208A-0I Part Data Attributes:
|
CP21200CQFP208A-0I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CP21200CQFP208A-0I
Renesas Electronics Corporation
FPGA, 2240 CLBS, 10800 GATES, CQFP208, CERAMIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQFP-G208 | |
JESD-609 Code | e0 | |
Number of Inputs | 203 | |
Number of Logic Cells | 8960 | |
Number of Outputs | 203 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |