Microcontrollers and Processors
CP2110-F02-GM1
Silicon Laboratories Inc
Description: USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, MO-220VHHD, QFN-28

Overview of CP2110-F02-GM1 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for CP2110-F02-GM1 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74AC8657
Newark Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2110-F02-GM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.8600
  • 10 $3.4600
  • 25 $3.4000
  • 50 $3.3400
  • 146 $3.2800
  • 292 $2.8400
  • 511 $2.6900
$2.6900 / $3.8600 Buy Now
DISTI # 336-2138-5-ND
DigiKey IC HID USB-TO-UART BRIDGE 28QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube 1672
In Stock
  • 1 $3.7100
  • 10 $3.3290
  • 73 $3.1471
  • 146 $2.7275
  • 292 $2.5876
  • 511 $2.4625
$2.4625 / $3.7100 Buy Now
DISTI # 634-CP2110-F02-GM1
Mouser Electronics I/O Controller Interface IC HID USB to UART Bridge QFN28 RoHS: Compliant 1515
  • 1 $5.2700
  • 10 $4.7300
  • 100 $3.8700
  • 250 $3.6800
  • 500 $3.3000
  • 1,000 $2.7800
  • 2,500 $2.6400
$2.6400 / $5.2700 Buy Now
DISTI # E54:1762_03377117
Arrow Electronics USB-to-UART 1-CH 480byte FIFO 3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Europe - 33
  • 1 $3.4200
  • 10 $3.1200
  • 73 $2.9730
  • 100 $2.9680
  • 146 $2.6290
  • 250 $2.6270
  • 292 $2.5110
  • 500 $2.5090
  • 511 $2.4990
$2.4990 / $3.4200 Buy Now
DISTI # V79:2366_17781171
Arrow Electronics USB-to-UART 1-CH 480byte FIFO 3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1702 Americas - 6
Buy Now
DISTI # 84348297
Verical USB-to-UART 1-CH 480byte FIFO 3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 Americas - 32
  • 2 $5.6384
$5.6384 Buy Now
DISTI # 31230700
Verical USB-to-UART 1-CH 480byte FIFO 3.3V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1702 Americas - 6
  • 4 $1.3000
$1.3000 Buy Now
DISTI # C1S713300560333
Chip1Stop UARTs RoHS: Compliant pbFree: Yes 6
  • 1 $2.1900
$2.1900 Buy Now
Symmetry Electronics USB to Quad UART Bridge QFN64 Min Qty: 1 0
  • 1 $2.6100
$2.6100 Buy Now

CAD Models for CP2110-F02-GM1 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CP2110-F02-GM1 by Silicon Laboratories Inc

CP2110-F02-GM1
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Address Bus Width
Bus Compatibility
UART
Clock Frequency-Max
48 MHz
Data Transfer Rate-Max
1.5 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
12.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. CP2110-F02-GM1
    Silicon Laboratories Inc
    USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, MO-220VHHD, QFN-28
    VS

Related Parts for CP2110-F02-GM1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP2110-F02-GM1 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP2110-F02-GM1 by Silicon Laboratories Inc

  • Please alert me when CP2110-F02-GM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP2110-F02-GM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP2110-F02-GM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP2110-F02-GM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP2110-F02-GM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP2110-F02-GM1 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: