Microcontrollers and Processors
CP2102N-A01-GQFN20
Silicon Laboratories Inc
Description: USB Bus Controller, CMOS, QFN-20

Overview of CP2102N-A01-GQFN20 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for CP2102N-A01-GQFN20 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   30
RFQ

CAD Models for CP2102N-A01-GQFN20 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CP2102N-A01-GQFN20 by Silicon Laboratories Inc

CP2102N-A01-GQFN20
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QFN-20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Bus Compatibility
UART; VBUS
Data Transfer Rate-Max
1.5 MBps
Drive Interface Standard
RS232; RS485
JESD-30 Code
S-XQCC-N32
Length
3 mm
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.8 mm
Supply Current-Max
100 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. CP2102N-A01-GQFN20
    Silicon Laboratories Inc
    USB Bus Controller, CMOS, QFN-20
    VS

Alternate Parts for CP2102N-A01-GQFN20

This table gives cross-reference parts and alternative options found for CP2102N-A01-GQFN20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2102N-A01-GQFN20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CP2102N-A02-GQFN20R USB Bus Controller, CMOS, QFN-20 Silicon Laboratories Inc CP2102N-A01-GQFN20 vs CP2102N-A02-GQFN20R

Related Parts for CP2102N-A01-GQFN20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP2102N-A01-GQFN20 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP2102N-A01-GQFN20 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of CP2102N-A01-GQFN20 would you like to use for your alert(s)?
  • Please alert me when CP2102N-A01-GQFN20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP2102N-A01-GQFN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP2102N-A01-GQFN20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP2102N-A01-GQFN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP2102N-A01-GQFN20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP2102N-A01-GQFN20 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: