Part Details for CP2101-9RDW by Bel Power Solutions
Overview of CP2101-9RDW by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP2101-9RDW
CP2101-9RDW CAD Models
CP2101-9RDW Part Data Attributes
|
CP2101-9RDW
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CP2101-9RDW
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 132W, Hybrid, METAL, CASE P01, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE P01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 5.1V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 33.6 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES |