Part Details for CP2-SA1101-FJ by 3M Electronics
Overview of CP2-SA1101-FJ by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP2-SA1101-FJ
CP2-SA1101-FJ CAD Models
CP2-SA1101-FJ Part Data Attributes
|
CP2-SA1101-FJ
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
CP2-SA1101-FJ
3M Electronics
110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, METPAK | |
Body Breadth | 0.476 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for CP2-SA1101-FJ
This table gives cross-reference parts and alternative options found for CP2-SA1101-FJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2-SA1101-FJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2-SA1101-KR | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT | 3M Electronics | CP2-SA1101-FJ vs CP2-SA1101-KR |
CP2-SA110-1-TGFJ | HEADER CONNECTOR,PCB MNT,PLUG,110 CONTACTS,SKT,0.079 PITCH,COMPLIANT FIT TERMINAL | 3M Electronics | CP2-SA1101-FJ vs CP2-SA110-1-TGFJ |
CP2-SA110-1-TGKR | HEADER CONNECTOR,PCB MNT,PLUG,110 CONTACTS,SKT,0.079 PITCH,COMPLIANT FIT TERMINAL | 3M Electronics | CP2-SA1101-FJ vs CP2-SA110-1-TGKR |
CP2-SA110-1-TGKR | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Plug | 3M Interconnect | CP2-SA1101-FJ vs CP2-SA110-1-TGKR |
CP2-SA1101-TG30 | Board Connector, 110 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Socket | 3M Interconnect | CP2-SA1101-FJ vs CP2-SA1101-TG30 |
CP2-SA110-1-KR | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT | 3M Interconnect | CP2-SA1101-FJ vs CP2-SA110-1-KR |